Panasonic 180 μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 131-1962
- Mfr. Part No.:
- EEHZK1V181P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.10
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 160 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.02 | £5.10 |
| 50 - 95 | £0.94 | £4.70 |
| 100 - 245 | £0.876 | £4.38 |
| 250 - 495 | £0.826 | £4.13 |
| 500 + | £0.756 | £3.78 |
*price indicative
- RS Stock No.:
- 131-1962
- Mfr. Part No.:
- EEHZK1V181P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Package/Case | Reel | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Height | 10.2mm | |
| Depth | 10.2mm | |
| Series | ZK | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2Arms | |
| Leakage Current | 63μA | |
| Diameter | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Package/Case Reel | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Height 10.2mm | ||
Depth 10.2mm | ||
Series ZK | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2Arms | ||
Leakage Current 63μA | ||
Diameter 8mm | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Dissipation Factor 12% | ||
Panasonic Series ZK Polymer Capacitor, 180 μF Capacitance, 35V Voltage - EEHZK1V181P
This polymer capacitor is a hybrid component designed for surface mounting, featuring a capacitance of 180μF and a voltage rating of 35 V DC. With a Compact size measuring 8mm in diameter and a height of 10.2mm, it meets the automotive standard AEC-Q200, ensuring high reliability in demanding environments. Its construction allows for excellent performance in various applications, providing an efficient solution for power management in electronic designs.
Features & Benefits
• Offers low equivalent series resistance of 27 mΩ for efficiency
• Supports high ripple current performance up to 2Arms
• Operates effectively within a temperature range of -55°C to +125°C
• Provides a tolerance of ±20%, enhancing design flexibility
• Features a lifetime of 4000 hours, ensuring durability
• Polarised design suited for specific electronic applications
• Supports high ripple current performance up to 2Arms
• Operates effectively within a temperature range of -55°C to +125°C
• Provides a tolerance of ±20%, enhancing design flexibility
• Features a lifetime of 4000 hours, ensuring durability
• Polarised design suited for specific electronic applications
Applications
• Used in automotive electronics for reliable power supply
• Suitable for high-temperature environments in electronic circuits
• Ideal for requiring low ESR components
• Effective in power management systems within automation devices
• Suitable for high-temperature environments in electronic circuits
• Ideal for requiring low ESR components
• Effective in power management systems within automation devices
What temperature range can this component handle during operation?
It can operate in a wide temperature range from -55°C to +125°C, making it suitable for both low and high-temperature settings.
How does the ripple current capability affect performance?
The capacitor supports a ripple current of 2Arms, allowing it to maintain stability and efficiency in fluctuating power conditions, which is Crucial for electronic applications.
What is the significance of the AEC-Q200 standard for this product?
Meeting the AEC-Q200 standard indicates its reliability and suitability for automotive applications, ensuring it can withstand the harsh conditions typical in vehicles.
How does the capacitance Value of 180μF benefit design flexibility?
A capacitance of 180μF provides designers with options for energy storage while maintaining a Compact footprint, facilitating various applications in electronics.
Approvals
AEC_Q200 qualified
Related links
- Panasonic
- Panasonic 33 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100 V
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 32 V dc
