KEMET 100 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 124-8285
- Mfr. Part No.:
- A765EB107M1CLAE025
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.81
(exc. VAT)
£2.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.181 | £1.81 |
| 50 - 90 | £0.172 | £1.72 |
| 100 - 240 | £0.159 | £1.59 |
| 250 - 490 | £0.148 | £1.48 |
| 500 + | £0.145 | £1.45 |
*price indicative
- RS Stock No.:
- 124-8285
- Mfr. Part No.:
- A765EB107M1CLAE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.6 x 6.6 x 5.7 mm | |
| Length | 6.6mm | |
| Height | 5.7mm | |
| Series | A765 | |
| Depth | 6.6mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Leakage Current | 320μA | |
| Ripple Current | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.6 x 6.6 x 5.7 mm | ||
Length 6.6mm | ||
Height 5.7mm | ||
Series A765 | ||
Depth 6.6mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Leakage Current 320μA | ||
Ripple Current 2.5A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 16V dc
