Panasonic 100 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0135
- Mfr. Part No.:
- 16SVPC100M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£351.00
(exc. VAT)
£421.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.351 | £351.00 |
*price indicative
- RS Stock No.:
- 100-0135
- Mfr. Part No.:
- 16SVPC100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Depth | 6.6mm | |
| Series | SVPC | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Leakage Current | 300μA | |
| Ripple Current | 2490mA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Height 5.9mm | ||
Depth 6.6mm | ||
Series SVPC | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Leakage Current 300μA | ||
Ripple Current 2490mA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic SVPC Series Polymer Capacitor, 100μF Capacitance, 16V DC Voltage - 16SVPC100M
This polymer capacitor is designed to meet the demands of various electronic applications. It features a Compact size of 6.3mm in diameter and a height of 5.9mm, making it Ideal for surface mount technology in space-constrained designs. Built with solid electrolyte technology, it ensures reliable performance with a maximum operating temperature of +105°C and a minimum operating temperature of -55°C.
Features & Benefits
• Delivers 100μF capacitance for efficient power storage
• Operates at 16V for a wide range of applications
• Low equivalent series resistance of 24mΩ enhances efficiency
• Solid electrolyte design minimises leakage current to 300μA
• Polarised construction aids in reliable performance
• Offers a lifespan of up to 2000 hours for durability
Applications
• Used in consumer electronics for stabilising power supply
• Suitable for automotive requiring reliable capacitors
• Ideal for automation systems requiring consistent performance
• Utilised in audio equipment for enhancing sound quality
What advantages does this capacitor offer for heat-intensive applications?
The capacitor is designed to function in high-temperature environments, withstanding temperatures up to +105°C, ensuring stability and reliability even in challenging conditions.
How does the low ESR improve performance in specific circuits?
The low equivalent series resistance of 24mΩ significantly reduces power losses, making the capacitor Ideal for high-frequency applications where efficiency is critical.
What considerations should be taken when mounting this component?
With a lead pitch of 2.1mm, it is essential to ensure compatibility with the PCB layout to achieve optimal performance and reliable connections in surface mount configurations.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 100 μF Surface Polymer Capacitor, 16V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 16V dc
