Panasonic 82μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0107
- Mfr. Part No.:
- 16SVP82M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£497.00
(exc. VAT)
£596.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.497 | £497.00 |
*price indicative
- RS Stock No.:
- 100-0107
- Mfr. Part No.:
- 16SVP82M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 82µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 40mΩ | |
Lead Pitch | 3.2mm | |
Tolerance | ±20% | |
Length | 6.9mm | |
Height | 6.9mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 8 (Dia) x 6.9mm | |
Series | SVP | |
Electrolyte Type | Solid | |
Lifetime | 2000h | |
Ripple Current | 2120mArms | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Leakage Current | 262 μA | |
Dissipation Factor | 12% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 82µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 40mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 6.9mm | ||
Height 6.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 6.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Lifetime 2000h | ||
Ripple Current 2120mArms | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Leakage Current 262 μA | ||
Dissipation Factor 12% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Related links
- Panasonic 82μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 16V dc
- AVX 220μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 3.3μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 16V dc