Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 100-0063
- Mfr. Part No.:
- 6SEPC1500M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£149.00
(exc. VAT)
£178.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.745 | £149.00 |
| 400 - 600 | £0.736 | £147.20 |
| 800 - 1800 | £0.727 | £145.40 |
| 2000 + | £0.718 | £143.60 |
*price indicative
- RS Stock No.:
- 100-0063
- Mfr. Part No.:
- 6SEPC1500M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Height | 13mm | |
| Series | SEPC | |
| Length | 13mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 1890μA | |
| Ripple Current | 5.56A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 5000 h | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Height 13mm | ||
Series SEPC | ||
Length 13mm | ||
Electrolyte Type Solid | ||
Leakage Current 1890μA | ||
Ripple Current 5.56A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 5000 h | ||
Diameter 10mm | ||
Automotive Standard No | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 4V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5V dc
