KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

£32.65

(exc. VAT)

£39.175

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£1.306
50 - 95£1.252
100 - 245£1.13
250 +£1.014

*price indicative

Packaging Options:
RS Stock No.:
147-623P
Mfr. Part No.:
T520D337M006ATE015
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface Mount

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.8 mm

Depth

4.3mm

Length

7.3mm

Height

2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

208μA

Ripple Current

3900mA

Automotive Standard

No

Lifetime

2000 h

Dissipation Factor

10%

T520 Series


KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).

The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR

Polymer cathode technology

High frequency capacitance retention

Non-ignition failure mode

Volumetric efficiency

Self-healing mechanism

Halogen Free Epoxy

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy