Brainboxes 2 Port PoE Splitter, 36-57V dc Input, 24V dc Output, 1A, 24W
- RS Stock No.:
- 240-7050
- Mfr. Part No.:
- PW-323
- Brand:
- Brainboxes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-7050
- Mfr. Part No.:
- PW-323
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Input Voltage | 36-57V dc | |
| Output Voltage | 24V dc | |
| Output Current | 1A | |
| Number of Output Ports | 2 | |
| Power Rating | 24W | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Input Voltage 36-57V dc | ||
Output Voltage 24V dc | ||
Output Current 1A | ||
Number of Output Ports 2 | ||
Power Rating 24W | ||
- COO (Country of Origin):
- GB
The Brainboxes product is a power over Ethernet splitter, which has a 4mm jack output connector.
Splits 48VDC over the RJ45 Ethernet cable into 24V DC power output
Wide input voltage range is 36V DC to 57V DC
PoE enables non PoE devices
Wide input voltage range is 36V DC to 57V DC
PoE enables non PoE devices
