SMC Vacuum Filter - ZM Series, 30μm
- RS Stock No.:
- 175-9951
- Mfr. Part No.:
- ZM132H-Q
- Brand:
- SMC
Subtotal (1 unit)*
£87.34
(exc. VAT)
£104.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.34 |
*price indicative
- RS Stock No.:
- 175-9951
- Mfr. Part No.:
- ZM132H-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 30µm | |
| Manufacturer Series | ZM | |
| Maximum Flow Rate | 66L/min | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Connection Thread Size | 1/8 in | |
| Port Connection Thread Standard | Rc | |
| Minimum Operating Temperature | +5 (With Valve) °C, +5 (Without Valve) °C | |
| Maximum Operating Temperature | +50 (With Valve) °C, +60 (Without Valve) °C | |
| Minimum Operating Pressure | 0.2 (Without Valve) MPa, 0.25 (With Valve) MPa | |
Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 30µm | ||
Manufacturer Series ZM | ||
Maximum Flow Rate 66L/min | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Connection Thread Size 1/8 in | ||
Port Connection Thread Standard Rc | ||
Minimum Operating Temperature +5 (With Valve) °C, +5 (Without Valve) °C | ||
Maximum Operating Temperature +50 (With Valve) °C, +60 (Without Valve) °C | ||
Minimum Operating Pressure 0.2 (Without Valve) MPa, 0.25 (With Valve) MPa | ||
- COO (Country of Origin):
- JP
The ZM series is an all-in-one vacuum generator, complete with internal suction filter, exhaust silencer, supply and break valve, and vacuum switch. Its dual-stage nozzle design increases suction flow by 40% over single-stage generators, yet its compact size makes it suitable for many different applications. ZM series generators also boast a strong vacuum break pressure for quick cycle times. Available in standalone or manifold configurations.
Vacuum ejector with valve and switch (metric)
Nozzle diameters: .5mm, .7mm, 1mm, 1.3mm and 1.5mm
Body styles with or without valve
Various lead wire and connector options
Various vacuum switch models
Various vacuum switch electrical entry options
Nozzle diameters: .5mm, .7mm, 1mm, 1.3mm and 1.5mm
Body styles with or without valve
Various lead wire and connector options
Various vacuum switch models
Various vacuum switch electrical entry options
