Phoenix Contact TMSTBP 2.5/4-ST-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1853036
- RS Stock No.:
- 887-7094
- Mfr. Part No.:
- 1853036
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£261.65
(exc. VAT)
£314.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.233 | £261.65 |
*price indicative
- RS Stock No.:
- 887-7094
- Mfr. Part No.:
- 1853036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 21.5mm | |
| Standards/Approvals | No | |
| Width | 22.32mm | |
| Series | TMSTBP 2.5/4-ST-5.08 | |
| Depth | 28.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Length 21.5mm | ||
Standards/Approvals No | ||
Width 22.32mm | ||
Series TMSTBP 2.5/4-ST-5.08 | ||
Depth 28.9mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 8, product range: TMSTBP 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The plug allows conductors to be looped through from module to module.
Related links
- Phoenix Contact TMSTBP 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853120
- Phoenix Contact TMSTBP 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853094
- Phoenix Contact TMSTBP 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853065
- Phoenix Contact TMSTBP 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853078
- Phoenix Contact TMSTBP 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853023
- Phoenix Contact TMSTBP 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853049
- Phoenix Contact FKCVW 2.5/ 4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873676
- Phoenix Contact MSTBP 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769036


