Phoenix Contact MCD 0.5/ 6-G1-2.5 Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 2 Row, 1894846
- RS Stock No.:
- 883-1584
- Mfr. Part No.:
- 1894846
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£288.60
(exc. VAT)
£346.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.772 | £288.60 |
*price indicative
- RS Stock No.:
- 883-1584
- Mfr. Part No.:
- 1894846
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Width | 16.9mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 25.7mm | |
| Length | 17.5mm | |
| Series | MCD 0.5/ 6-G1-2.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Width 16.9mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 25.7mm | ||
Length 17.5mm | ||
Series MCD 0.5/ 6-G1-2.5 | ||
- COO (Country of Origin):
- PL
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
Related links
- Phoenix Contact MCD 0.5/ 4-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894820
- Phoenix Contact MCD 0.5/ 9-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894875
- Phoenix Contact MCD 0.5/ 7-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894859
- Phoenix Contact MCD 0.5/ 8-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894862
- Phoenix Contact MCD 0.5/11-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894891
- Phoenix Contact MCD 0.5/10-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894888
- Phoenix Contact MCD 0.5/12-G1-2.5 HT BK Series Pluggable Terminal Block 2.5 mm Pitch 1955141
- Phoenix Contact MCD 0.5/12-G1-2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch


