Phoenix Contact MVSTBR 2.5/24-ST-5.08 Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 1792469

Subtotal (1 box of 50 units)*

£874.65

(exc. VAT)

£1,049.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£17.493£874.65

*price indicative

RS Stock No.:
881-9192
Mfr. Part No.:
1792469
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

90°

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Width

121.92mm

Series

MVSTBR 2.5/24-ST-5.08

Depth

26mm

Standards/Approvals

RoHS

Length

12.5mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: MVSTBR 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy