Phoenix Contact PP-H 6/1-L Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 1 Row, 3061664

Subtotal (1 box of 50 units)*

£165.15

(exc. VAT)

£198.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£3.303£165.15

*price indicative

RS Stock No.:
857-0024
Mfr. Part No.:
3061664
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

1

Pitch

8.2mm

Current

41A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

8AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Width

8.2mm

Standards/Approvals

RoHS

Length

21mm

Depth

49.3mm

Series

PP-H 6/1-L

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Related links