Phoenix Contact Clipline Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3212659
- RS Stock No.:
- 856-9560
- Mfr. Part No.:
- 3212659
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£70.55
(exc. VAT)
£84.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.411 | £70.55 |
*price indicative
- RS Stock No.:
- 856-9560
- Mfr. Part No.:
- 3212659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 500V | |
| Series | Clipline | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 31.3mm | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 500V | ||
Series Clipline | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Depth 31.3mm | ||
Length 16.5mm | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 1, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 3.5 mm, height: 31.3 mm, color: gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Related links
- Phoenix Contact Clipline Series Pluggable Terminal Block 3.5 mm Pitch 3212730
- Phoenix Contact Clipline Series Pluggable Terminal Block 3.5 mm Pitch 3212617
- Phoenix Contact Clipline Series Pluggable Terminal Block 6.2 mm Pitch 3211964
- Phoenix Contact Clipline Series Pluggable Terminal Block 8.2 mm Pitch 3061570
- Phoenix Contact Clipline Series Pluggable Terminal Block, 3043815
- Phoenix Contact 3042133 ST Clipline Series DIN Rail Terminal Block Grey 4 mm² Plug-In
- Phoenix Contact Clipline Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact PP-H 4/9 Series Pluggable Terminal Block 3.5 mm Pitch 3212061


