Phoenix Contact 3031924 STI Clipline Series Grey, 0.08 → 4mm², Single-Level, Spring Clamp Termination
- RS Stock No.:
- 649-0291
- Mfr. Part No.:
- 3031924
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.944
(exc. VAT)
£1.133
(inc. VAT)
- RS Stock No.:
- 649-0291
- Mfr. Part No.:
- 3031924
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | STI Clipline | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 4mm² | |
| Voltage Rating | 400 V | |
| Current Rating | 24A | |
| Model Number | STI 2,5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series STI Clipline | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 4mm² | ||
Voltage Rating 400 V | ||
Current Rating 24A | ||
Model Number STI 2,5 | ||
- COO (Country of Origin):
- DE
STI terminal blocks
The STI range differs from standard terminals on account of an asymmetrically designed terminal base
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets
Note
For use with PIK series screw terminals and DIN rails
Related links
- Phoenix Contact 3036398 STS 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3244012 MSB 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3031720 STS 2.5-TWIN Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3249017 MSBV 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3031238 ST 2.5-PE Series Green/Yellow Single-Level, Spring Clamp Termination
- Phoenix Contact 3036550 ST 4-HESILED 60 (5X20) Series Black Single-Level, Spring Clamp Termination
- Phoenix Contact 3061091 ST 2.5-TWIN/ 1P OG Series Orange Single-Level, Spring Clamp Termination
- Phoenix Contact 3036372 ST 4-FSI/C Series Black Single-Level Fused



