Phoenix Contact MSTBC 2.5/2-STZ-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1809501
- RS Stock No.:
- 854-7718
- Mfr. Part No.:
- 1809501
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£26.15
(exc. VAT)
£31.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.523 | £26.15 |
*price indicative
- RS Stock No.:
- 854-7718
- Mfr. Part No.:
- 1809501
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 320V | |
| Series | MSTBC 2.5/2-STZ-5.08 | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Standards/Approvals | No | |
| Width | 10.12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 320V | ||
Series MSTBC 2.5/2-STZ-5.08 | ||
Length 25mm | ||
Depth 10.5mm | ||
Standards/Approvals No | ||
Width 10.12mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MSTBC 2,5/..-STZ, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte
Related links
- Phoenix Contact MSTBC 2.5/2-STZ-5.08-R Series Pluggable Terminal Block 5.08 mm Pitch 1809048
- Phoenix Contact ICC 2.5/2-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823846
- Phoenix Contact MSTB 2.5/2-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1709791
- Phoenix Contact MSTBC 2.5/16-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809640
- Phoenix Contact MSTBC 2.5/3-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809514
- Phoenix Contact MSTBC 2.5/23-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809718
- Phoenix Contact MSTBC 2.5/19-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809679
- Phoenix Contact MSTBC 2.5/17-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809653


