Phoenix Contact MCVR 1.5/12-ST-3.81 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 804-2504
- Distrelec Article No.:
- 304-23-187
- Mfr. Part No.:
- 1827224
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.95
(exc. VAT)
£11.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.95 |
| 10 - 24 | £8.97 |
| 25 - 49 | £8.06 |
| 50 - 99 | £7.25 |
| 100 + | £6.52 |
*price indicative
- RS Stock No.:
- 804-2504
- Distrelec Article No.:
- 304-23-187
- Mfr. Part No.:
- 1827224
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 19.1mm | |
| Standards/Approvals | No | |
| Width | 46.51mm | |
| Series | MCVR 1.5/12-ST-3.81 | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Depth 19.1mm | ||
Standards/Approvals No | ||
Width 46.51mm | ||
Series MCVR 1.5/12-ST-3.81 | ||
Length 10.4mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Female, 160V Current Rating - MCVR 1,5/12-ST-3,81 - 1827224
Need to hook components up to your PCB system? This Phoenix Contact pluggable Terminal Block fills in the blanks. With its tin-plated copper alloy contacts, it forms efficient electrical connections to make quick work of signal transfers. The unit handles up to 12 connections, letting you pin down many circuits at once. Support for solid and flexible wire cross-sections between 0.14 and 1.5mm² makes it a versatile choice.
The Block has a narrow 3.81mm pitch, so it packs broad connectivity into a Compact body suitable for easy mounting on busy boards. As indicated by its high 8A current rating, it performs well under the weight of heavy electrical loads, so your connections are in safe hands. Screw it directly onto your circuit board to help stop disruption from vibrations and make easy plug-in connection to ensure you finish your wiring in a snap.
• Hard-wearing PA housing insulates against electricity, helping keep you safe when wiring
• Wide operating temperature range between -40°C and +100°C means it can withstand harsh settings
• UL94 flammability rating of V0 to minimise the spread of fire
Related links
- Phoenix Contact MCVR 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827224
- Phoenix Contact MCVR 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827169
- Phoenix Contact MCVR 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827130


