Phoenix Contact SP 2.5/1-L Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3043019
- RS Stock No.:
- 803-7707
- Distrelec Article No.:
- 300-58-944
- Mfr. Part No.:
- 3043019
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 84 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.01 |
*price indicative
- RS Stock No.:
- 803-7707
- Distrelec Article No.:
- 300-58-944
- Mfr. Part No.:
- 3043019
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Spring Cage | |
| Voltage | 500V | |
| Length | 15.8mm | |
| Depth | 39mm | |
| Series | SP 2.5/1-L | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Spring Cage | ||
Voltage 500V | ||
Length 15.8mm | ||
Depth 39mm | ||
Series SP 2.5/1-L | ||
Width 5.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact SP 2.5/ 1-L Series Pluggable Terminal Block, 1 Contact, 5.2mm Pitch - 3043019
This pluggable terminal block is designed for efficient and reliable electrical connections. Featuring a 5.2mm pitch, it delivers a current rating of 24A and a remarkable voltage resistance of up to 6000V. The grey terminal block is made of durable PA material, ensuring exceptional performance in various applications. With a compact design and one contact, it is ideal for streamlining electrical installations while maintaining safety standards.
Features & Benefits
• Spring-cage connection allows for quick and easy assembly
• Supports a nominal cross-section of 2.5mm² for sturdy connections
• Rated surge voltage of 6kV enhances operational safety
• Suitable for flexible and rigid conductors up to 4mm²
• Operates efficiently in a wide temperature range from -60°C to 70°C
• Designed for compliance with IEC 61984 standards for electrical connectors
Applications
• Used for interconnecting modules in industrial control systems
• Ideal for electrical panels in automation technology
• Provides reliable connections in electronics and electrical sectors
• Suitable for use in mechanical requiring high voltage resilience
What types of conductors can be connected?
It can accommodate both flexible conductors with a cross-section of 0.08mm² to 2.5mm² and rigid conductors ranging from 0.08mm² to 4mm², ensuring versatility for various applications.
What is the maximum current rating for this terminal block?
The terminal block supports a maximum load current of 24A when using a conductor cross-section of 4mm², making it suitable for high-power applications.
Can this connector be used in challenging environmental conditions?
Yes, it operates effectively from -60°C to 70°C, making it suitable for harsh environments and maintaining functionality under varying temperature conditions.
How does its design promote ease of use during installation?
The plug-type design allows components to be snapped together on-site, eliminating the need for complex wiring processes and facilitating quick assembly in diverse applications.
Related links
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block 5.2 mm Pitch, 3040258
- Phoenix Contact UPBV 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3045318
- Phoenix Contact PP-H 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch 3210062
- Phoenix Contact SP 2.5/1-L BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block 5.2 mm Pitch 3040339
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block 5.2 mm Pitch 3040290


