Phoenix Contact SP 4/1-M Series Pluggable Terminal Block, 1-Contact, 6.2 mm Pitch, 3042780
- RS Stock No.:
- 803-7687
- Distrelec Article No.:
- 304-36-562
- Mfr. Part No.:
- 3042780
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£103.75
(exc. VAT)
£124.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.075 | £103.75 |
*price indicative
- RS Stock No.:
- 803-7687
- Distrelec Article No.:
- 304-36-562
- Mfr. Part No.:
- 3042780
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Spring Cage | |
| Colour | Grey | |
| Voltage | 800V | |
| Width | 6.2mm | |
| Depth | 41.5mm | |
| Series | SP 4/1-M | |
| Length | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Wire Connection Method Spring Cage | ||
Colour Grey | ||
Voltage 800V | ||
Width 6.2mm | ||
Depth 41.5mm | ||
Series SP 4/1-M | ||
Length 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
UPBV and SP Plug-In Terminal Blocks
A range of Plug-In Terminal Blocks with Screw or Spring Clamp connection, various Cable Sizes and Colours available.
UP Series
Related links
- Phoenix Contact SP 4/1-R Series Pluggable Terminal Block 6.2 mm Pitch, 3042816
- Phoenix Contact PP-H 4/1-M Series Pluggable Terminal Block 6.2 mm Pitch 3211965
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact PP-H 4/1-M GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3211971
- Phoenix Contact SP Series Pluggable Terminal Block 6.2 mm Pitch, 3043006
- Phoenix Contact SP Series Pluggable Terminal Block 6.2 mm Pitch, 3042971
- Phoenix Contact SP Series Pluggable Terminal Block 6.2 mm Pitch, 3043721
- Phoenix Contact SP Series Pluggable Terminal Block 6.2 mm Pitch, 3043734


