Phoenix Contact MVSTBR 2.5 HC/4-ST-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1912427
- RS Stock No.:
- 803-2881
- Mfr. Part No.:
- 1912427
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£148.45
(exc. VAT)
£178.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.969 | £148.45 |
*price indicative
- RS Stock No.:
- 803-2881
- Mfr. Part No.:
- 1912427
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Width | 12.6mm | |
| Series | MVSTBR 2.5 HC/4-ST-5.08 | |
| Standards/Approvals | No | |
| Length | 20.32mm | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Width 12.6mm | ||
Series MVSTBR 2.5 HC/4-ST-5.08 | ||
Standards/Approvals No | ||
Length 20.32mm | ||
Depth 26mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MVSTBR HC Series 5.08mm Terminal Block Plug Connectors
COMBICON MVSTBR 2,5 HC Series 5.08mm pitch plug-in cable mount terminal block connectors with female sockets, a screw connection and a high current carrying capacity of 16A. These COMBICON MVSTBR 2,5 HC series 5.08mm free-hanging high current terminal block plugs have a right angle plug wire entry and should only be used with HC terminal block headers.
For screwdriver see stock number 390-9641
For marker labels see stock numbers 437-3598, 804-0961 and 437-3605
Related links
- Phoenix Contact MVSTBR 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912443
- Phoenix Contact MSTB 2.5 HC/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911981
- Phoenix Contact MVSTBR 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792278
- Phoenix Contact MVSTBR 2.5/14-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792362
- Phoenix Contact MVSTBR 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792346
- Phoenix Contact MVSTBR 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792469
- Phoenix Contact MVSTBR 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792249
- Phoenix Contact MVSTBR 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792304


