TE Connectivity Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a bag)*

£44.20

(exc. VAT)

£53.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 24£4.42
25 - 49£4.30
50 - 99£4.19
100 +£4.08

*price indicative

Packaging Options:
RS Stock No.:
710-9126P
Mfr. Part No.:
1986371-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Current

11A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Standards/Approvals

RoHS, UL 94-V0

Length

14mm

Width

19.2mm

Depth

10.35mm

TE Connectivity 3.5mm Left Hand Terminal Block Plug Connectors


Left hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded Terminal Block headers (see stock number 782-5392 typically). These 3.5mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.

TE Connectivity 3.5mm Two Part Terminal Blocks


Approvals

UL 94-V0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy