TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 796636-4

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£9.92

(exc. VAT)

£11.905

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 08 June 2026
  • Plus 150 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£1.984£9.92
125 - 370£1.17£5.85
375 - 995£1.032£5.16
1000 - 1995£0.932£4.66
2000 +£0.846£4.23

*price indicative

Packaging Options:
RS Stock No.:
710-0144
Mfr. Part No.:
796636-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Maximum Wire Size mm²

3mm²

Connector Gender

Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V ac

Standards/Approvals

No

Series

Buchanan

COO (Country of Origin):
IT

TE Connectivity TERMI-BLOK 5.08mm Straight Closed End PCB Terminal Block Header Connectors


TERMI-BLOK 5.08mm pitch straight mount closed end shrouded PCB Terminal Block headers with threaded flange and green polyamide 6.6 GF housings.

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy