Phoenix Contact PT 1.5/8-PVH-3.5 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1984073
- RS Stock No.:
- 648-8620
- Mfr. Part No.:
- 1984073
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.91 |
| 25 - 74 | £1.86 |
| 75 - 199 | £1.81 |
| 200 - 399 | £1.76 |
| 400 + | £1.72 |
*price indicative
- RS Stock No.:
- 648-8620
- Mfr. Part No.:
- 1984073
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 200V | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Width | 28mm | |
| Series | PT 1.5/8-PVH-3.5 | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 200V | ||
Standards/Approvals No | ||
Depth 11mm | ||
Width 28mm | ||
Series PT 1.5/8-PVH-3.5 | ||
Length 11mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
Approvals
UL, CUL
Related links
- Phoenix Contact PT 1.5/ 8-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984222
- Phoenix Contact PT 1.5/8-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934926
- Phoenix Contact PT 1.5/ 8-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935077
- Phoenix Contact PT 1.5/8-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984374
- Phoenix Contact PT 1.5/ 8-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch, 1984523
- Phoenix Contact PT 1.5/3-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984028
- Phoenix Contact PT 1.5/2-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984015
- Phoenix Contact PT 1.5/8-3.5-H Series PCB Terminal Block 3.5 mm Pitch 1984675


