Phoenix Contact COMBICON Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1792854
- RS Stock No.:
- 648-8018
- Mfr. Part No.:
- 1792854
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.74
(exc. VAT)
£10.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.74 |
| 25 - 74 | £7.87 |
| 75 - 199 | £7.45 |
| 200 - 399 | £6.56 |
| 400 + | £6.13 |
*price indicative
- RS Stock No.:
- 648-8018
- Mfr. Part No.:
- 1792854
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 26mm | |
| Length | 12.5mm | |
| Standards/Approvals | No | |
| Width | 60.96mm | |
| Series | COMBICON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Depth 26mm | ||
Length 12.5mm | ||
Standards/Approvals No | ||
Width 60.96mm | ||
Series COMBICON | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors
The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Features and benefits:
Applications:
The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:
Approvals
UL, CUL, CSA
Related links
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1899281
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1943315
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1943506
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1899061
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1110587
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 0707264
- Phoenix Contact COMBICON SMSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1767371
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943425


