Phoenix Contact PT 1.5/3-PVH-5.0 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1934874
- RS Stock No.:
- 468-0925
- Distrelec Article No.:
- 304-28-544
- Mfr. Part No.:
- 1934874
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.31
(exc. VAT)
£3.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,470 unit(s) shipping from 01 June 2026
- Plus 75 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.662 | £3.31 |
| 125 - 370 | £0.644 | £3.22 |
| 375 - 995 | £0.628 | £3.14 |
| 1000 - 1995 | £0.61 | £3.05 |
| 2000 + | £0.594 | £2.97 |
*price indicative
- RS Stock No.:
- 468-0925
- Distrelec Article No.:
- 304-28-544
- Mfr. Part No.:
- 1934874
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Nylon | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | PT 1.5/3-PVH-5.0 | |
| Width | 15mm | |
| Length | 14.4mm | |
| Depth | 11.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Nylon | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series PT 1.5/3-PVH-5.0 | ||
Width 15mm | ||
Length 14.4mm | ||
Depth 11.4mm | ||
Standards/Approvals RoHS | ||
Phoenix Contact PCB Header, Female, 3 Connections - PT 1,5/ 3-PVH-5,0 - 1934874
Directly connect wires to your circuit board using this PCB header from Phoenix Contact. It's a versatile option with three contacts, so you can attach multiple wires to it. For stable signal transmission, the contact is made from highly-conductive copper alloy with a corrosion-resistant tin contact plating for durability. Thanks to a current rating of 12A, you can use this unit in your high-powered electrical systems.
For flexibility in your board setup, this header can be mounted in either a horizontal or vertical position. Its tough polyamide body delivers insulation protection to help prevent overheating and shield you from electric shocks for safe manual handling. As this component has an ambient operating temperature range between -40°C and +100°C, it withstands the harsh industrial environments found in the automotive industry as well as in sensor and safety systems.
Features & Benefits
• Flammability rating of UL94 V0 indicates the unit inhibits the spread of fire
• Can accommodate wires ranging from 24 to 14AWG for versatility
• Screw termination for secure cable connection, even in vibrating systems
• Compact pitch size of 5mm to accommodate small conductors
Related links
- Phoenix Contact PT 1.5/ 3-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935022
- Phoenix Contact PT 1.5/3-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984028
- Phoenix Contact PT 1.5/ 3-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984170
- Phoenix Contact PT 1.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755596
- Phoenix Contact PT 1.5/3-5.0-H Series PCB Terminal Block 5 mm Pitch 1935174
- Phoenix Contact PT 1.5/8-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934926
- Phoenix Contact PT 1.5/2-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934861
- Phoenix Contact PT 1.5/16-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1935006


