Phoenix Contact COMBICON ICV Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1786006

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£29.79

(exc. VAT)

£35.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70£5.958£29.79
75 - 245£5.416£27.08
250 - 495£4.606£23.03
500 - 995£4.392£21.96
1000 +£4.122£20.61

*price indicative

RS Stock No.:
292-9363
Mfr. Part No.:
1786006
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Depth

22.4mm

Width

42.64mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Series

COMBICON ICV

Length

10.2mm

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers


CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.

Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount

Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount

Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange

For marker cards see stock numbers 437-3598, 804-0961 and 437-3605

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy