Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1755820
- RS Stock No.:
- 292-9026
- Mfr. Part No.:
- 1755820
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.47
(exc. VAT)
£13.765
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £2.294 | £11.47 |
| 75 - 245 | £2.082 | £10.41 |
| 250 - 495 | £1.774 | £8.87 |
| 500 - 995 | £1.69 | £8.45 |
| 1000 + | £1.586 | £7.93 |
*price indicative
- RS Stock No.:
- 292-9026
- Mfr. Part No.:
- 1755820
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | COMBICON MSTBVA | |
| Length | 8.6mm | |
| Standards/Approvals | CSA, cULus, CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Depth | 15.9mm | |
| Width | 57.88mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series COMBICON MSTBVA | ||
Length 8.6mm | ||
Standards/Approvals CSA, cULus, CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Depth 15.9mm | ||
Width 57.88mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Features and benefits:
Approvals
UL; CSA
Related links
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5 mm Pitch 1755545
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5 mm Pitch 1755529
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5 mm Pitch 1755574
- Phoenix Contact COMBICON MSTBVA Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1795750
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943409
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757336
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899074


