Phoenix Contact PCB Connector Accessory, 9-Contact, 3.5 mm Pitch, 1 Row, 1863220
- RS Stock No.:
- 286-0970
- Mfr. Part No.:
- 1863220
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.85
(exc. VAT)
£7.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 22 June 2026
- Plus 100 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.85 |
*price indicative
- RS Stock No.:
- 286-0970
- Mfr. Part No.:
- 1863220
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector Accessory | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Width | 32.3mm | |
| Length | 10.39mm | |
| Standards/Approvals | RoHS, REACH, WEEE, IEC 60068-2-82, JEDEC JESD 201 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector Accessory | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Width 32.3mm | ||
Length 10.39mm | ||
Standards/Approvals RoHS, REACH, WEEE, IEC 60068-2-82, JEDEC JESD 201 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1863220
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1847220
- Phoenix Contact MCVW 1 5-Contact 1 Row, 1862881
- Phoenix Contact PCB Connector Accessory 3.81 mm Pitch 1827075
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1962639
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1975105
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1974847
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1999932


