Phoenix Contact 5/10-G1-3, 81, MCD 1 Series Pluggable Terminal Block, 20-Contact, 3.81 mm Pitch, 2 Row, 1843156

Subtotal (1 pack of 50 units)*

£555.45

(exc. VAT)

£666.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£11.109£555.45

*price indicative

RS Stock No.:
286-0928
Mfr. Part No.:
1843156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

20

Pitch

3.81mm

Number of Rows

2

Orientation

Straight

Wire Connection Method

Pin

Colour

Green

Length

21.9mm

Width

39.49mm

Series

5/10-G1-3, 81, MCD 1

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.

Maximum flexibility

Superior mechanical stability

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy