Phoenix Contact 5/5-GF-3, 81, MCV 1 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1830651
- RS Stock No.:
- 286-0921
- Mfr. Part No.:
- 1830651
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 286-0921
- Mfr. Part No.:
- 1830651
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Pin | |
| Series | 5/5-GF-3, 81, MCV 1 | |
| Standards/Approvals | No | |
| Width | 40.87mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Pin | ||
Series 5/5-GF-3, 81, MCV 1 | ||
Standards/Approvals No | ||
Width 40.87mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830622
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/10-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830677
- Phoenix Contact 5/4-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact 5/16-GF-3 MCV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV 1.5/ 5-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707667
- Phoenix Contact MCV 1.5/ 5-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707243


