Phoenix Contact 5/4-ST, GMVSTBW 2 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1769087
- RS Stock No.:
- 248-2379
- Mfr. Part No.:
- 1769087
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£166.55
(exc. VAT)
£199.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.331 | £166.55 |
*price indicative
- RS Stock No.:
- 248-2379
- Mfr. Part No.:
- 1769087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 26mm | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Width | 28mm | |
| Series | 5/4-ST, GMVSTBW 2 | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Length 26mm | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Width 28mm | ||
Series 5/4-ST, GMVSTBW 2 | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm2. It has 8 A nominal current and nominal voltage of 160 V.
Connector system MINI COMBICON
Type of contact female connector
Pitch 3.5 mm
Number of positions 5
Drive form screw head Slotted (L)
Screw thread M2
Locking without
Number of rows 1
Number of connections 5
Number of potentials 5
Related links
- Phoenix Contact 5/4-ST-3 FMC 1 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 5/4-ST BU 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST BK 4-Contact 1 Row, 1893313
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact IPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709063
- Phoenix Contact TSPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728471


