Phoenix Contact 5, 5/6-GF-3, MCV 1 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1843266
- RS Stock No.:
- 241-5964
- Mfr. Part No.:
- 1843266
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£236.30
(exc. VAT)
£283.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.363 | £236.30 |
*price indicative
- RS Stock No.:
- 241-5964
- Mfr. Part No.:
- 1843266
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Series | 5, 5/6-GF-3, MCV 1 | |
| Length | 7.25mm | |
| Depth | 12.6mm | |
| Width | 31.3mm | |
| Standards/Approvals | EN-VDE, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Series 5, 5/6-GF-3, MCV 1 | ||
Length 7.25mm | ||
Depth 12.6mm | ||
Width 31.3mm | ||
Standards/Approvals EN-VDE, CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB header has nominal cross section of 1.5 mm², nominal current of 8 A and rated voltage (III/2) of 160 V. Maximum flexibility when it comes to device design – one header for connectors with different connection technologies.
Well-known mounting principle allows worldwide use
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Related links
- Phoenix Contact 5 MCV 1 Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830622
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830651
- Phoenix Contact 5/10-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830677
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/4-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MCV 1.5/ 6-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818038


