Phoenix Contact Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1875441
- RS Stock No.:
- 240-3390
- Mfr. Part No.:
- 1875441
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£104.65
(exc. VAT)
£125.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.093 | £104.65 |
*price indicative
- RS Stock No.:
- 240-3390
- Mfr. Part No.:
- 1875441
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 16.03mm | |
| Standards/Approvals | cULus, EAC, IECEE, VDE | |
| Length | 6.85mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 160V | ||
Width 16.03mm | ||
Standards/Approvals cULus, EAC, IECEE, VDE | ||
Length 6.85mm | ||
Depth 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 4 number of positions and nominal current is 8 A. The material used contact is Cu alloy and housing colour is green.
Well-known mounting principle allows worldwide use
Vertical connection enables multi-row arrangement on the PCB
Related links
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1827884
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1340377
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1341134
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81 mm Pitch 1071180
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792970000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792790000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971590000


