TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2336494-3
- RS Stock No.:
- 219-0431
- Mfr. Part No.:
- 2336494-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0431
- Mfr. Part No.:
- 2336494-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | D-2970 Dynamic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series D-2970 Dynamic | ||
- COO (Country of Origin):
- CZ
The TE Connectivity D-2970 Dynamic Series is a Compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The push-in clamp and single-hand-operating center-locking lever – both designed to require no tooling – make it possible to cut mating time by up to 90% compared with connectors using screw-latch locking systems. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating. The new D-2970 PCB connector family is a powerful addition to TE well-known Dynamic Series and is fully equipped to meet our customers high standards regarding installation and application safety, also saving valuable process time and application space.
Tool less wire release is possible, due to 50% lower insertion force, which allows users to release the wire without injuring their fingertips
All designs of male header mate with the same female plug, providing electronics designers flexibility
Related links
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336494-3
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336494-4
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336488-4
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336490-4
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1768778
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354510000G
