TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2336491-4

Stock information currently inaccessible
RS Stock No.:
219-0429
Mfr. Part No.:
2336491-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Thermoplastic

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Orientation

270°

Colour

Black

Voltage

300V

Series

D-2970 Dynamic

Standards/Approvals

No

COO (Country of Origin):
CZ
The TE Connectivity D-2970 Dynamic Series is a Compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The push-in clamp and single-hand-operating center-locking lever – both designed to require no tooling – make it possible to cut mating time by up to 90% compared with connectors using screw-latch locking systems. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating. The new D-2970 PCB connector family is a powerful addition to TE well-known Dynamic Series and is fully equipped to meet our customers high standards regarding installation and application safety, also saving valuable process time and application space.

Tool less wire release is possible, due to 50% lower insertion force, which allows users to release the wire without injuring their fingertips

All designs of male header mate with the same female plug, providing electronics designers flexibility

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy