TE Connectivity, 3.5mm Pitch, 6 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 195-1954
- Mfr. Part No.:
- 2351886-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 195-1954
- Mfr. Part No.:
- 2351886-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 300 V ac | |
| Colour | Green | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Brass | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
