TE Connectivity, 3.5mm Pitch, 6 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-1953
Mfr. Part No.:
2351886-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pluggable Terminal Block Type

Header

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10A

Voltage Rating

300 V ac

Colour

Green

Material

Brass

Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TE’s terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.

TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.