TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 2351886-4
- RS Stock No.:
- 195-1950
- Mfr. Part No.:
- 2351886-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 110 left, ready to ship
- Final 2,180 unit(s) shipping from 27 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.323 | £3.23 |
*price indicative
- RS Stock No.:
- 195-1950
- Mfr. Part No.:
- 2351886-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Brass | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V ac | |
| Depth | 6.9mm | |
| Standards/Approvals | RoHS, UL | |
| Series | Buchanan | |
| Width | 9.2mm | |
| Length | 14.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Brass | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V ac | ||
Depth 6.9mm | ||
Standards/Approvals RoHS, UL | ||
Series Buchanan | ||
Width 9.2mm | ||
Length 14.6mm | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
