Phoenix Contact DFK-PC 4/3-GF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 176-1445
- Mfr. Part No.:
- 1840560
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.12
(exc. VAT)
£7.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 122 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.12 |
| 10 - 49 | £5.48 |
| 50 - 99 | £5.10 |
| 100 - 199 | £4.69 |
| 200 + | £4.46 |
*price indicative
- RS Stock No.:
- 176-1445
- Mfr. Part No.:
- 1840560
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Series | DFK-PC 4/3-GF-7.62 | |
| Width | 44.48mm | |
| Depth | 30.5mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Series DFK-PC 4/3-GF-7.62 | ||
Width 44.48mm | ||
Depth 30.5mm | ||
Length 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Feed-Through Terminal Block, 3 Way, 20A Current Rating - DFK-PC 4/ 3-GF-7,62 - 1840560
Use this feed-through Terminal Block from Phoenix Contact to connect two wires to each other in your PCB. It features copper alloy contacts, which offer good conductivity and support reliable electric connections. A current rating of 20A means you'll find it a reliable option for use in heavy-duty systems. The unit also has a surge voltage rating of 6kV to protect it from potentially harmful current surges.
The screw connection features a tension sleeve to help ensure a secure connection to your circuit board. For versatility, this Terminal Block also comes with a flexible side panel so you can mount it on a wall with ease. Thanks to its Compact dimensions of 32 (length) x 44.48 (width) x 30.5mm (depth), it fits easily into tight spaces. Three contacts mean you can use this component to attach multiple conductors, making it suitable for use in industrial equipment and household appliances.
• Polyamide housing is resistant to wear and chemicals to withstand demanding conditions
• Flammability rating of UL94 V0 helps stop fires from spreading
• Hot-dip tin-plated contact surface is corrosion-resistant for an extended service life
• Light weight of 13.69g for easy handling
Related links
- Phoenix Contact DFK-PC 4/3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840560
- Phoenix Contact DFK-PC 4/ 3-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830761
- Phoenix Contact DFK-PC 4/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840557
- Phoenix Contact DFK-PC 4/8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840612
- Phoenix Contact DFK-PC 4/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row


