Phoenix Contact GMSTBVA 2.5/ 8-G-7.62 Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1766835
- RS Stock No.:
- 176-1240
- Mfr. Part No.:
- 1766835
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
£313.60
(exc. VAT)
£376.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £3.136 | £313.60 |
| 500 + | £2.672 | £267.20 |
*price indicative
- RS Stock No.:
- 176-1240
- Mfr. Part No.:
- 1766835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Series | GMSTBVA 2.5/ 8-G-7.62 | |
| Length | 8.6mm | |
| Depth | 15.9mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 60.96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Series GMSTBVA 2.5/ 8-G-7.62 | ||
Length 8.6mm | ||
Depth 15.9mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 60.96mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 8, pitch: 7.62 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Related links
- Phoenix Contact GMSTBVA 2.5/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBVA 2.5 HC/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1792410
- Phoenix Contact GMSTBVA 2.5 HC/ 8-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1813033
- Phoenix Contact GMSTBA 2.5/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766291
- Phoenix Contact GICV 2.5 HC/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756540
- Phoenix Contact GMSTBVA 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766783
- Phoenix Contact GMSTBVA 2.5 HC/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1792407
- Phoenix Contact GMSTBVA 2.5/10-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766851


