Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1858772
- RS Stock No.:
- 176-1229
- Mfr. Part No.:
- 1858772
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
£206.80
(exc. VAT)
£248.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 150 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £4.136 | £206.80 |
| 250 + | £3.511 | £175.55 |
*price indicative
- RS Stock No.:
- 176-1229
- Mfr. Part No.:
- 1858772
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Length | 18.2mm | |
| Width | 33.25mm | |
| Series | GMSTB 2.5/3-STF-7.62 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Length 18.2mm | ||
Width 33.25mm | ||
Series GMSTB 2.5/3-STF-7.62 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Related links
- Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/3-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795789
- Phoenix Contact GMSTB 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766136
- Phoenix Contact GMSTB 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1806232
- Phoenix Contact GIC 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858882
- Phoenix Contact GFKC 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939756
- Phoenix Contact GMSTB 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858808


