Phoenix Contact FMC 1.5/12-ST-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1952364
- RS Stock No.:
- 176-1207
- Mfr. Part No.:
- 1952364
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
£456.70
(exc. VAT)
£548.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £9.134 | £456.70 |
| 250 + | £7.773 | £388.65 |
*price indicative
- RS Stock No.:
- 176-1207
- Mfr. Part No.:
- 1952364
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 7.75mm | |
| Series | FMC 1.5/12-ST-3.5 | |
| Standards/Approvals | RoHS | |
| Length | 21.9mm | |
| Width | 42.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 320V | ||
Depth 7.75mm | ||
Series FMC 1.5/12-ST-3.5 | ||
Standards/Approvals RoHS | ||
Length 21.9mm | ||
Width 42.75mm | ||
Phoenix Contact PCB Terminal Block, 12 Way, 24 to 16AWG - FMC 1,5/12-ST-3,5 - 1952364
This Terminal Block from Phoenix Contact is designed to house cables that make power connections to your PCB. Thanks to a 12-contact design, it can accommodate multiple conductors at once so saves space in busy setups. Its copper-alloy contacts have high electrical conductivity to ensure stable signal transmissions. For durability, the contacts feature tin-plating that ensures they're resistant to wear and corrosion.
Thanks to a user-friendly push-in spring connection method, you can quickly set up wires by inserting them into the contacts. As the connections are resistant to vibration, the conductors remain secure even in demanding conditions. An integrated actuation lever lets you quickly disconnect a cable with ease and is coloured Orange for quick identification in busy settings. This Terminal Block is designed for use with wire sizes ranging from 24 to 16AWG, making it a versatile option for your industrial machinery.
• Light weight of 6.32g for reduced strain on a panel
• Rated UL94 V0, so stops burning in 10 seconds and boosts workplace safety
• Current rating of 8A for energy efficiency
• Wide operating temperature range between -40°C and +100°C for safe use in challenging environments
Related links
- Phoenix Contact FMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/12-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952128
- Phoenix Contact FK-MCP 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940004
- Phoenix Contact MC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840463
- Phoenix Contact MC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/12-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816959
- Phoenix Contact FMC 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966198
- Phoenix Contact FK-MCP 1.5/12-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817330


