Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1840557
- RS Stock No.:
- 176-1132
- Mfr. Part No.:
- 1840557
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£201.40
(exc. VAT)
£241.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 150 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £4.028 | £201.40 |
| 250 - 450 | £3.625 | £181.25 |
| 500 + | £3.303 | £165.15 |
*price indicative
- RS Stock No.:
- 176-1132
- Mfr. Part No.:
- 1840557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Length | 32mm | |
| Series | DFK-PC 4/2-GF-7.62 | |
| Depth | 30.5mm | |
| Standards/Approvals | No | |
| Width | 36.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Length 32mm | ||
Series DFK-PC 4/2-GF-7.62 | ||
Depth 30.5mm | ||
Standards/Approvals No | ||
Width 36.86mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal current: 20 A, rated voltage (III/2): 630 V, number of positions: 2, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin, mounting: Direct mounting
Related links
- Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/ 2-G-7.62-FS4.8 Series Pluggable Terminal Block 7.62 mm Pitch 1861154
- Phoenix Contact DFK-PC 4/ 2-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830758
- Phoenix Contact DFK-PC 4/8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840612
- Phoenix Contact DFK-PC 4/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840573
- Phoenix Contact DFK-PC 4/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840560


