TE Connectivity TB Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 2213932-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-3424
Mfr. Part No.:
2213932-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Thermoplastic

Connector Gender

Male

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Black

Voltage

300V ac

Length

11.9mm

Standards/Approvals

RoHS

Width

9.2mm

Series

TB

Depth

7.3mm

COO (Country of Origin):
US
TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.

Surface mount headers allow for simple reflow soldering and Faster PCB assembly

Retention features ensure secure PCB mounting

90˚, 180˚, 270˚ wire entry plugs

Applications

HVAC Equipment and Controls

Industrial Controls

Security Systems

Industrial Lighting Solutions

Elevator/Escalator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy