Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1967388
- RS Stock No.:
- 170-3882
- Mfr. Part No.:
- 1967388
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£550.25
(exc. VAT)
£660.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £11.005 | £550.25 |
*price indicative
- RS Stock No.:
- 170-3882
- Mfr. Part No.:
- 1967388
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | PC 16/3-ST-10.16 | |
| Length | 30.32mm | |
| Depth | 27.8mm | |
| Width | 41.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series PC 16/3-ST-10.16 | ||
Length 30.32mm | ||
Depth 27.8mm | ||
Width 41.5mm | ||
Standards/Approvals RoHS | ||
Phoenix Contact PC 16/ 3-ST-10.16 Series Pluggable Terminal Block, 10.16mm Pitch, 76A Current Rating - 1967388
This pluggable Terminal Block facilitates efficient connectivity in various electrical circuits. Its Compact design and dependable performance make it suitable for a wide range of applications in automation and industrial sectors. The device is essential for creating secure connections, allowing seamless integration within complex systems.
Features & Benefits
• Constructed from polyamide for durability and heat resistance
• Features copper alloy terminals for optimal conductivity
• Provides screw termination for secure connections
• Supports a high current rating of 76A to manage substantial loads
• Designed with a pitch of 10.16mm for space-efficient layouts
• Straight body orientation simplifies installation
Applications
• Used in control panels to enhance connectivity
• Ideal for power distribution in industrial equipment
• Utilised in automation systems for reliable connections
• Employed in circuit boards for easy maintenance
• Suitable for various electrical installations requiring secure blocks
What type of materials are used in its construction?
It features polyamide for the body and copper alloy for the terminals.
How should it be mounted in a system?
This product utilises a plug-in mounting type for easy integration.
What is the current carrying capacity?
It is rated for a maximum current of 76A, suitable for high-load applications.
Can multiple contacts be connected in one block?
Yes, it has three contacts to facilitate multiple connections.
Related links
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact TPC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715183
- Phoenix Contact ISPC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748558
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967375
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967469
- Phoenix Contact DFK-IPC 16/3-ST-10.16 Series Straight Feed Through IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact PC 6/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913523


