Phoenix Contact GMSTB 2.5/6-ST-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1767041
- RS Stock No.:
- 170-3831
- Mfr. Part No.:
- 1767041
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£362.60
(exc. VAT)
£435.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.252 | £362.60 |
*price indicative
- RS Stock No.:
- 170-3831
- Mfr. Part No.:
- 1767041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | GMSTB 2.5/6-ST-7.62 | |
| Depth | 15mm | |
| Length | 43.72mm | |
| Width | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series GMSTB 2.5/6-ST-7.62 | ||
Depth 15mm | ||
Length 43.72mm | ||
Width 18.2mm | ||
Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB Terminal Blocks for using anywhere in the world. The 2.5 series Terminal Block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.
Features and Benefits
• 180° wire entry
• Pitch of 7.62 mm for when you need increased voltage
• Wire to wire
• Screw connection
• Various positions
• 24-12 wire gauge range
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact GMSTB 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5 HCV/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1714317
- Phoenix Contact GFKIC 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761645
- Phoenix Contact GIC 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828841
- Phoenix Contact GFKC 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939675
- Phoenix Contact GMVSTBW 2.5/6-ST-7.62 Series Right Angle Cable PCB Terminal Block 1 Row, 7.62 mm Pitch Screw
- Phoenix Contact GMSTB 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858808
- Phoenix Contact GIC 2.5 HCV/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745661


