Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row, 1766893
- RS Stock No.:
- 170-3829
- Mfr. Part No.:
- 1766893
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£182.75
(exc. VAT)
£219.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.655 | £182.75 |
*price indicative
- RS Stock No.:
- 170-3829
- Mfr. Part No.:
- 1766893
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Width | 18.2mm | |
| Series | GMSTB 2.5/3-ST | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Standards/Approvals No | ||
Depth 15mm | ||
Width 18.2mm | ||
Series GMSTB 2.5/3-ST | ||
Length 20.5mm | ||
Phoenix Contact CLASSIC COMBICON GMSTB 7.5mm Terminal Block Plug Connectors
Professional range of Phoenix Contact GMSTB series wire to board 7.5 mm pitch PCB Terminal blocks
7.5 mm pitch
Wire to Wire
Solder connection
Various positions available
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMVSTBW 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch 1737822
- Phoenix Contact GMVSTBW 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766136
- Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858772
- Phoenix Contact GMSTB 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1806232
- Phoenix Contact GMSTB 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row


