TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 796634-6

Subtotal (1 box of 100 units)*

£313.50

(exc. VAT)

£376.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£3.135£313.50

*price indicative

RS Stock No.:
164-8680
Distrelec Article No.:
304-52-150
Mfr. Part No.:
796634-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

300V ac

Width

15.5mm

Series

Buchanan

Depth

18.4mm

Length

10.16mm

Standards/Approvals

UL no E 60677, RoHS, CSA File no 007189A

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors


5.08mm centre line TERMI-BLOK ™ PCB Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.

Part numbers x-796634-x are MADE from green polyamide 6.6 GF

Part numbers x-796635-x are MADE from black polyamide 6.6 GF

For mating Terminal Block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals

Terminal supplied with open screw to save assembly time

Can be used in corrosive environments

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Approvals

UL no E 60677,CSA File no 007189A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy