TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 796634-2
- RS Stock No.:
- 161-6011
- Mfr. Part No.:
- 796634-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£247.80
(exc. VAT)
£297.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | £0.826 | £247.80 |
*price indicative
- RS Stock No.:
- 161-6011
- Mfr. Part No.:
- 796634-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V ac | |
| Standards/Approvals | CSA File no 007189A, RoHS, UL no E 60677 | |
| Depth | 18.4mm | |
| Series | Buchanan | |
| Length | 10.16mm | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V ac | ||
Standards/Approvals CSA File no 007189A, RoHS, UL no E 60677 | ||
Depth 18.4mm | ||
Series Buchanan | ||
Length 10.16mm | ||
Width 15.5mm | ||
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are MADE from green polyamide 6.6 GF
Part numbers x-796635-x are MADE from black polyamide 6.6 GF
For mating Terminal Block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Approvals
UL no E 60677,CSA File no 007189A
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-3
