Phoenix Contact 5/..-ST, SMSTB 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1768781
- RS Stock No.:
- 556-728
- Mfr. Part No.:
- 1768781
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£566.74
(exc. VAT)
£680.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £566.74 | £5.667 |
*price indicative
- RS Stock No.:
- 556-728
- Mfr. Part No.:
- 1768781
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | 5/..-ST, SMSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series 5/..-ST, SMSTB 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a robust solution for reliable electrical connections in compact environments. Engineered for efficiency, this product enables users to leverage its superior design for seamless integration with various applications. It supports a nominal cross-section of 2.5 mm² and boasts an impressive rated voltage of 320 V, ensuring optimal performance across a wide range of scenarios. With its screw connection design and angled conductor connection direction, users will appreciate the ease of installation and operation in tight spaces. This connector stands out not only for its reliability but also for its compliance with relevant international standards, making it a trusted choice for professionals in the field.
Optimised for installation in restricted areas with easy access for operation and conductor connection
Utilises a well known connection principle that ensures global compatibility
Low temperature rise due to a maximum contact force enhancing safety and longevity
Allows for secure connections with its robust screw connection system
Compliant with IEC standards guaranteeing safety and reliability in various environments
Manufactured from high quality materials for durability and performance
Supports both rigid and flexible conductor connections providing versatility for different applications
Compact design allows for high density installations without sacrificing performance
Related links
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1768778
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact SMSTB 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1826319
- Phoenix Contact 5/..-ST-RF 4-Contact 1 Row, 1947078
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5/4-ST BK 4-Contact 1 Row, 1893313
- Phoenix Contact QC 1/4-ST-BUS Series Pluggable Terminal Block 5 mm Pitch 1921696


