TE Connectivity Cage Assembly CFP2 Cage Assembly 1 Port 10-Position, 2274843-2
- RS Stock No.:
- 172-0616
- Mfr. Part No.:
- 2274843-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£313.53
(exc. VAT)
£376.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | £31.353 | £313.53 |
*price indicative
- RS Stock No.:
- 172-0616
- Mfr. Part No.:
- 2274843-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | CFP2 | |
| Product Type | Cage Assembly | |
| Sub Type | Cage Assembly | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 10 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Housing Material | Aluminium Alloy | |
| Series | CFP2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor CFP2 | ||
Product Type Cage Assembly | ||
Sub Type Cage Assembly | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 10 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Housing Material Aluminium Alloy | ||
Series CFP2 | ||
Standards/Approvals No | ||
TE Connectivity Port Straight Cage Assembly
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems.
Features and Benefits
• Copper alloy contact material
• Efficient
• Flexible
• Nickel contact plating
• Press-in termination method
• Supports single-sided and belly-to-belly mount
Applications
• Carrier networks
• Datacentres
• Large datacentre campus connectivity
• Metro area networks
• Mid- to long-reach, high capacity, multi-100Gbps links
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- TE Connectivity Cage Assembly CFP2 Cage Assembly 1 Port 10-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Surface Mount 38-Position, 1-1761987-8
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 12 Port 240-Position, 1761327-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position
